Part Details for B41043A6106M002 by TDK Corporation
Overview of B41043A6106M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41043A6106M002
B41043A6106M002 CAD Models
B41043A6106M002 Part Data Attributes
|
B41043A6106M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41043A6106M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 57 mA | |
Series | B41043 | |
Terminal Pitch | 2 mm |
Alternate Parts for B41043A6106M002
This table gives cross-reference parts and alternative options found for B41043A6106M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A6106M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ1H100MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B41043A6106M002 vs UVZ1H100MDD1TD |
UPV1H100MFD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | B41043A6106M002 vs UPV1H100MFD1CC |
RZW100M1HBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | B41043A6106M002 vs RZW100M1HBK-0511S |
8100LFM0511LEN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | B41043A6106M002 vs 8100LFM0511LEN9110 |
106KXM050M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, | Cornell Dubilier Electronics Inc | B41043A6106M002 vs 106KXM050M |
2100LFM0511LEN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | B41043A6106M002 vs 2100LFM0511LEN311C |
UPJ1H100MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | B41043A6106M002 vs UPJ1H100MDD1FA |
8100LFM0511LMN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | B41043A6106M002 vs 8100LFM0511LMN5E |
8100LFM0511LM07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | B41043A6106M002 vs 8100LFM0511LM07E |
2100LFM0511LEN011R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | B41043A6106M002 vs 2100LFM0511LEN011R |