There are no models available for this part yet.
Overview of B41043A5107M008 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B41043A5107M008 by TDK Epcos
Part Data Attributes for B41043A5107M008 by TDK Epcos
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.075 mA
|
Manufacturer Series
|
B41043
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
171.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Shape
|
WIRE
|
Alternate Parts for B41043A5107M008
This table gives cross-reference parts and alternative options found for B41043A5107M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A5107M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY1E101MDT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B41043A5107M008 vs UVY1E101MDT |
RD1E107M6L11TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41043A5107M008 vs RD1E107M6L11TS |
ECA1EFG101C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | B41043A5107M008 vs ECA1EFG101C |
NPT1E101 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | B41043A5107M008 vs NPT1E101 |
TD04RKRG25VB100MF09F25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41043A5107M008 vs TD04RKRG25VB100MF09F25 |
25JXB100MKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Rubycon Corporation | B41043A5107M008 vs 25JXB100MKC6.3X11 |
1RZ1EVB107MCS0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41043A5107M008 vs 1RZ1EVB107MCS0811M |
RQ1E107M6L011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41043A5107M008 vs RQ1E107M6L011TS |
UVY1E101MDR1TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | B41043A5107M008 vs UVY1E101MDR1TP |
UPW1E101MET | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41043A5107M008 vs UPW1E101MET |