There are no models available for this part yet.
Overview of B41043A3568M007 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B41043A3568M007 by TDK Epcos
Part Data Attributes for B41043A3568M007 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.68 mA
|
Manufacturer Series
|
B41043
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
2106 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for B41043A3568M007
This table gives cross-reference parts and alternative options found for B41043A3568M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A3568M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678D568M010ER3+ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41043A3568M007 vs 678D568M010ER3+ |
UPM1A562MHT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41043A3568M007 vs UPM1A562MHT |
B41858C3568M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B41043A3568M007 vs B41858C3568M002 |
10ME5600CX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | B41043A3568M007 vs 10ME5600CX |
ELXZ100ETC562MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41043A3568M007 vs ELXZ100ETC562MM20S |
757D568M010EN3J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | B41043A3568M007 vs 757D568M010EN3J |
678D568M010ER4I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41043A3568M007 vs 678D568M010ER4I |
UPW1A562MHH6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | B41043A3568M007 vs UPW1A562MHH6TN |
B41888C3568M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B41043A3568M007 vs B41888C3568M002 |
757D568M010EN2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41043A3568M007 vs 757D568M010EN2D |