Part Details for B41043A3337M000 by TDK Epcos
Overview of B41043A3337M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41043A3337M000
B41043A3337M000 CAD Models
B41043A3337M000 Part Data Attributes
|
B41043A3337M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41043A3337M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.099 mA | |
Manufacturer Series | B41043 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 245 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Shape | WIRE |
Alternate Parts for B41043A3337M000
This table gives cross-reference parts and alternative options found for B41043A3337M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A3337M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMF100ETD331MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41043A3337M000 vs EKMF100ETD331MHB5D |
RJH-10V331MG3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | B41043A3337M000 vs RJH-10V331MG3# |
1RF1AWB337MRP10020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41043A3337M000 vs 1RF1AWB337MRP10020 |
678D337M010CC5I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41043A3337M000 vs 678D337M010CC5I |
UPL1A331MPH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41043A3337M000 vs UPL1A331MPH1TD |
RJD-10V331MG3GQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | B41043A3337M000 vs RJD-10V331MG3GQ |
B41859A3337M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | B41043A3337M000 vs B41859A3337M009 |
B41858A3337M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | B41043A3337M000 vs B41858A3337M008 |
1RF1AWB337MSS10020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41043A3337M000 vs 1RF1AWB337MSS10020 |
ERS331M1AR8X12T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | B41043A3337M000 vs ERS331M1AR8X12T1 |