Part Details for B41043A3127M000 by TDK Corporation
Overview of B41043A3127M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41043A3127M000
B41043A3127M000 CAD Models
B41043A3127M000 Part Data Attributes
|
B41043A3127M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41043A3127M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 160 mA | |
Series | B41043 | |
Terminal Pitch | 2.5 mm |
Alternate Parts for B41043A3127M000
This table gives cross-reference parts and alternative options found for B41043A3127M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A3127M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1A121MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B41043A3127M000 vs UPJ1A121MED |
8121LBMAA11LM05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | B41043A3127M000 vs 8121LBMAA11LM05N |
8121LBMAA11LM070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | B41043A3127M000 vs 8121LBMAA11LM070 |
8121LBMAA11LMN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | B41043A3127M000 vs 8121LBMAA11LMN5D |
8121LBMAA11LMN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | B41043A3127M000 vs 8121LBMAA11LMN5C |
8121LBMAA11LM01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | B41043A3127M000 vs 8121LBMAA11LM01A |
UPM1A121MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | B41043A3127M000 vs UPM1A121MED1CV |
8121LBMAA11LM01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | B41043A3127M000 vs 8121LBMAA11LM01E |
8121LBMAA11LMN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | B41043A3127M000 vs 8121LBMAA11LMN70 |
8121LBMAA11LM04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | B41043A3127M000 vs 8121LBMAA11LM04A |