Part Details for B41043A3107M008 by TDK Corporation
Overview of B41043A3107M008 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41043A3107M008
B41043A3107M008 CAD Models
B41043A3107M008 Part Data Attributes
|
B41043A3107M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41043A3107M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 135 mA | |
Series | B41043 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41043A3107M008
This table gives cross-reference parts and alternative options found for B41043A3107M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A3107M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LESRA100M10CF16.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | B41043A3107M008 vs LESRA100M10CF16.3X11 |
8101LBMAA11LM05J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | B41043A3107M008 vs 8101LBMAA11LM05J |
UEP1A101MED1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | B41043A3107M008 vs UEP1A101MED1CC |
8101LBMAA11LMN0D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | B41043A3107M008 vs 8101LBMAA11LMN0D |
8101LBMAA11LMN0B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | B41043A3107M008 vs 8101LBMAA11LMN0B |
8101LBMAA11LM00J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | B41043A3107M008 vs 8101LBMAA11LM00J |
UPM1A101MED1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | B41043A3107M008 vs UPM1A101MED1CV |
8101LBMAA11LM04J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | B41043A3107M008 vs 8101LBMAA11LM04J |
RL1A107M6L011 | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | B41043A3107M008 vs RL1A107M6L011 |
8101LBMAA11LM07D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | B41043A3107M008 vs 8101LBMAA11LM07D |