Part Details for B41043A2107M002 by TDK Corporation
Overview of B41043A2107M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41043A2107M002
B41043A2107M002 CAD Models
B41043A2107M002 Part Data Attributes
|
B41043A2107M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41043A2107M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 99 mA | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41043A2107M002
This table gives cross-reference parts and alternative options found for B41043A2107M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A2107M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWA101M6.3V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41043A2107M002 vs NRWA101M6.3V5X11TBF1F |
8101LAM0511LMN0T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | B41043A2107M002 vs 8101LAM0511LMN0T |
UPM0J101MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | B41043A2107M002 vs UPM0J101MDD1CP |
8101LAM0511LFN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | B41043A2107M002 vs 8101LAM0511LFN7J |
UPS0J101MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | B41043A2107M002 vs UPS0J101MDD1CP |
UPS1A101MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B41043A2107M002 vs UPS1A101MDD |
UKT0J101MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | B41043A2107M002 vs UKT0J101MDD1CV |
UPV0J101MFD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | B41043A2107M002 vs UPV0J101MFD1CA |
6.3PX100MEFC5X11 | CAP ALUM RAD | Rubycon Corporation | B41043A2107M002 vs 6.3PX100MEFC5X11 |
8101LAM0511LF07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | B41043A2107M002 vs 8101LAM0511LF07M |