Part Details for B41042A7686M007 by TDK Epcos
Overview of B41042A7686M007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A7686M007
B41042A7686M007 CAD Models
B41042A7686M007 Part Data Attributes
|
B41042A7686M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41042A7686M007
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 35V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0714 mA | |
Manufacturer Series | B41042 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 260.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41042A7686M007
This table gives cross-reference parts and alternative options found for B41042A7686M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A7686M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1RL1VNB686MFS0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41042A7686M007 vs 1RL1VNB686MFS0811M |
1RX1VVB686MAR0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41042A7686M007 vs 1RX1VVB686MAR0811M |
686JWL035M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | B41042A7686M007 vs 686JWL035M |
B41043A7686M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41042A7686M007 vs B41043A7686M008 |
CEEFM1V680M5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41042A7686M007 vs CEEFM1V680M5 |
RP1V686M811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41042A7686M007 vs RP1V686M811MPG |
RG1V686M6L011PC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41042A7686M007 vs RG1V686M6L011PC |
UPL1V680MEH1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A7686M007 vs UPL1V680MEH1CA |
UPL1V680MEH1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A7686M007 vs UPL1V680MEH1CT |
UPM1V680MEH-TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | B41042A7686M007 vs UPM1V680MEH-TP |