Part Details for B41042A7187M008 by TDK Epcos
Overview of B41042A7187M008 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A7187M008
B41042A7187M008 CAD Models
B41042A7187M008 Part Data Attributes
|
B41042A7187M008
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41042A7187M008
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 35V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.189 mA | |
Manufacturer Series | B41042 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 511.7 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for B41042A7187M008
This table gives cross-reference parts and alternative options found for B41042A7187M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A7187M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE350ETD181MJ15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41042A7187M008 vs ESXE350ETD181MJ15S |
UPJ1V181MPH-TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | B41042A7187M008 vs UPJ1V181MPH-TD |
RJD-35V181MG3#Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | B41042A7187M008 vs RJD-35V181MG3#Q |
757D187M035CD3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41042A7187M008 vs 757D187M035CD3E |
UPL1V181MPH1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A7187M008 vs UPL1V181MPH1CA |
UPM1V181MPH6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | B41042A7187M008 vs UPM1V181MPH6TD |
UPJ1V181MPT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A7187M008 vs UPJ1V181MPT |
B41858C7187M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B41042A7187M008 vs B41858C7187M001 |
ELXJ350ETD181MH15D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41042A7187M008 vs ELXJ350ETD181MH15D |
B41888C7187M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B41042A7187M008 vs B41888C7187M001 |