Part Details for B41042A7127M001 by TDK Corporation
Overview of B41042A7127M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A7127M001
B41042A7127M001 CAD Models
B41042A7127M001 Part Data Attributes
|
B41042A7127M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41042A7127M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 551 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for B41042A7127M001
This table gives cross-reference parts and alternative options found for B41042A7127M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A7127M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ121M35V10X12.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | B41042A7127M001 vs NRSZ121M35V10X12.5TBSTNF |
ESXE350ETD121MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | United Chemi-Con Inc | B41042A7127M001 vs ESXE350ETD121MJC5N |
ELXY350ETD121MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | B41042A7127M001 vs ELXY350ETD121MJC5A |
RZF121M1VSA-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | Surge Components Inc | B41042A7127M001 vs RZF121M1VSA-1012 |
ELXY350ETE121MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | B41042A7127M001 vs ELXY350ETE121MJC5N |
ELXV350ETD121MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | B41042A7127M001 vs ELXV350ETD121MJC5C |
ELXV350ETE121MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | B41042A7127M001 vs ELXV350ETE121MJC5A |
R0Z11035124M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF | TDK Epcos | B41042A7127M001 vs R0Z11035124M |
UPJ1V121MPD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | B41042A7127M001 vs UPJ1V121MPD6CP |
ELXY350ETE121MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | B41042A7127M001 vs ELXY350ETE121MJC5A |