Part Details for B41042A6826M001 by TDK Corporation
Results Overview of B41042A6826M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B41042A6826M001 Information
B41042A6826M001 by TDK Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for B41042A6826M001
B41042A6826M001 CAD Models
B41042A6826M001 Part Data Attributes
|
B41042A6826M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41042A6826M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 82uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 501 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for B41042A6826M001
This table gives cross-reference parts and alternative options found for B41042A6826M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A6826M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41042A6826M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 82uF, | B41042A6826M001 vs B41042A6826M002 |
UPM1H820MPD6 | Nichicon Corporation | $0.2101 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B41042A6826M001 vs UPM1H820MPD6 |
ELXV500ETE820MJC5C | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 82uF, | B41042A6826M001 vs ELXV500ETE820MJC5C |
ELXY500ELL820MJC5B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 82uF, | B41042A6826M001 vs ELXY500ELL820MJC5B |
SXE50VB82RM10X12LL | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | B41042A6826M001 vs SXE50VB82RM10X12LL |
ELXY500ELL820MJC5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 82uF, | B41042A6826M001 vs ELXY500ELL820MJC5D |
LXF50VB82RM10X12LL | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | B41042A6826M001 vs LXF50VB82RM10X12LL |
ELXY500ETE820MJC5A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 82uF, | B41042A6826M001 vs ELXY500ETE820MJC5A |
ELXV500ETD820MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B41042A6826M001 vs ELXV500ETD820MJC5S |
B41042A6826M008 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 82uF, | B41042A6826M001 vs B41042A6826M008 |