B41042A6686M006
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF,

Overview of B41042A6686M006 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for B41042A6686M006 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41042A6686M006 by TDK Corporation

B41042A6686M006
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
415 mA
Series
B41042
Terminal Pitch
3.5 mm
Want to compare parts?
  1. B41042A6686M006
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF,
    VS

Alternate Parts for B41042A6686M006

This table gives cross-reference parts and alternative options found for B41042A6686M006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A6686M006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPJ1H680MPDCC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation B41042A6686M006 vs UPJ1H680MPDCC
B41043A6686M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, TDK Corporation B41042A6686M006 vs B41043A6686M000
UPV1H680MGD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation B41042A6686M006 vs UPV1H680MGD1CA
RD1H686M0811MQR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Samwha Electronics B41042A6686M006 vs RD1H686M0811MQR
GL680M050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, Capxon International Electronics Co Ltd B41042A6686M006 vs GL680M050
B41042A6686M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, TDK Corporation B41042A6686M006 vs B41042A6686M002
NRSX680M50V8X11.5F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED NIC Components Corp B41042A6686M006 vs NRSX680M50V8X11.5F
50ME68AX+FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, SUN Electronic Industries Corporation B41042A6686M006 vs 50ME68AX+FA
UPJ1H680MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation B41042A6686M006 vs UPJ1H680MPD1AA
UPJ1H680MPDCT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation B41042A6686M006 vs UPJ1H680MPDCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41042A6686M006 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41042A6686M006 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41042A6686M006 would you like to use for your alert(s)?
  • Please alert me when B41042A6686M006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41042A6686M006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41042A6686M006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41042A6686M006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41042A6686M006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41042A6686M006 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: