Part Details for B41042A6474M016 by TDK Corporation
Overview of B41042A6474M016 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A6474M016
B41042A6474M016 CAD Models
B41042A6474M016 Part Data Attributes
|
B41042A6474M016
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41042A6474M016
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 23 mA | |
Series | B41042 | |
Terminal Pitch | 2 mm |
Alternate Parts for B41042A6474M016
This table gives cross-reference parts and alternative options found for B41042A6474M016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A6474M016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY1HR47MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | B41042A6474M016 vs UVY1HR47MDD1CA |
50YXA0R47MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, | Rubycon Corporation | B41042A6474M016 vs 50YXA0R47MT15X11 |
UPV1HR47MFD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | B41042A6474M016 vs UPV1HR47MFD1CP |
8R47LFM0511LMN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | B41042A6474M016 vs 8R47LFM0511LMN0N |
UPS2AR47MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B41042A6474M016 vs UPS2AR47MDD |
50YXA0R47MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, | Rubycon Corporation | B41042A6474M016 vs 50YXA0R47MKC5X11 |
UVZ1HR47MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | B41042A6474M016 vs UVZ1HR47MDD1CP |
EEUHD1HR47 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | B41042A6474M016 vs EEUHD1HR47 |
8R47LFM0511LM01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | B41042A6474M016 vs 8R47LFM0511LM01P |
UPJ1HR47MDDCV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | B41042A6474M016 vs UPJ1HR47MDDCV |