Part Details for B41042A6156M000 by TDK Epcos
Overview of B41042A6156M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A6156M000
B41042A6156M000 CAD Models
B41042A6156M000 Part Data Attributes
|
B41042A6156M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41042A6156M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0225 mA | |
Manufacturer Series | B41042 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 81.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for B41042A6156M000
This table gives cross-reference parts and alternative options found for B41042A6156M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A6156M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1RF1HWB156MSS1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41042A6156M000 vs 1RF1HWB156MSS1012M |
UPJ1H150MDT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A6156M000 vs UPJ1H150MDT |
CEEFM1H150M3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41042A6156M000 vs CEEFM1H150M3 |
RD1H156M511TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41042A6156M000 vs RD1H156M511TS |
UPM1H150MDT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A6156M000 vs UPM1H150MDT |
UPL1H150MDH1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A6156M000 vs UPL1H150MDH1TE |
1RF1HHB156MCS1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41042A6156M000 vs 1RF1HHB156MCS1012M |
CEDFM1H150M3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41042A6156M000 vs CEDFM1H150M3 |
UPV1H150MFT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A6156M000 vs UPV1H150MFT |
CEBFM1H150M5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41042A6156M000 vs CEBFM1H150M5 |