Part Details for B41042A5687M016 by TDK Epcos
Overview of B41042A5687M016 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A5687M016
B41042A5687M016 CAD Models
B41042A5687M016 Part Data Attributes
|
B41042A5687M016
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41042A5687M016
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | B41042 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1139.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for B41042A5687M016
This table gives cross-reference parts and alternative options found for B41042A5687M016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A5687M016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1RF1EHB687MAP16025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41042A5687M016 vs 1RF1EHB687MAP16025 |
ECEA1E681 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | B41042A5687M016 vs ECEA1E681 |
678D687M025DM5O | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | B41042A5687M016 vs 678D687M025DM5O |
UPW1E681MPH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | B41042A5687M016 vs UPW1E681MPH1TD |
ELXZ250ETC681MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41042A5687M016 vs ELXZ250ETC681MJ20S |
ELXZ250ETB681MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41042A5687M016 vs ELXZ250ETB681MJ20S |
UPW1E681MPT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A5687M016 vs UPW1E681MPT |
B41888C5687M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B41042A5687M016 vs B41888C5687M006 |
678D687M025DM2+ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41042A5687M016 vs 678D687M025DM2+ |
CEBFM1E681M7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41042A5687M016 vs CEBFM1E681M7 |