Part Details for B41042A5158M000 by TDK Epcos
Overview of B41042A5158M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A5158M000
B41042A5158M000 CAD Models
B41042A5158M000 Part Data Attributes
|
B41042A5158M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41042A5158M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.125 mA | |
Manufacturer Series | B41042 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1982 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for B41042A5158M000
This table gives cross-reference parts and alternative options found for B41042A5158M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A5158M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1RT1EHB158MAN1635M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41042A5158M000 vs 1RT1EHB158MAN1635M |
678D158M025EN2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41042A5158M000 vs 678D158M025EN2C |
B41853W5158M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41042A5158M000 vs B41853W5158M009 |
EEUFA1E152 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | B41042A5158M000 vs EEUFA1E152 |
301R152M025FF8 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Cornell Dubilier Electronics Inc | B41042A5158M000 vs 301R152M025FF8 |
UPL1E152MHH6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A5158M000 vs UPL1E152MHH6TN |
B41888C5158M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B41042A5158M000 vs B41888C5158M007 |
UPS1E152MHT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A5158M000 vs UPS1E152MHT |
B41853W5158M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B41042A5158M000 vs B41853W5158M009 |
UPL1E152MHH1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A5158M000 vs UPL1E152MHH1FV |