Part Details for B41042A4397M000 by TDK Corporation
Overview of B41042A4397M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A4397M000
B41042A4397M000 CAD Models
B41042A4397M000 Part Data Attributes
|
B41042A4397M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41042A4397M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 731 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41042A4397M000
This table gives cross-reference parts and alternative options found for B41042A4397M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A4397M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8391LCM1016LMN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | B41042A4397M000 vs 8391LCM1016LMN1P |
8391LCM1016LM07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | B41042A4397M000 vs 8391LCM1016LM07F |
8391LCM1016LM07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | B41042A4397M000 vs 8391LCM1016LM07C |
8391LCM1016LM04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | B41042A4397M000 vs 8391LCM1016LM04F |
8391LCM1016LM00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | B41042A4397M000 vs 8391LCM1016LM00B |
8391LCM1016LM07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | B41042A4397M000 vs 8391LCM1016LM07J |
8391LCM1016LMN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | B41042A4397M000 vs 8391LCM1016LMN5J |
8391LCM1016LMN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | B41042A4397M000 vs 8391LCM1016LMN0M |
8391LCM1016LM04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | B41042A4397M000 vs 8391LCM1016LM04P |
RJH-16V391MH4#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF, | ELNA America Inc | B41042A4397M000 vs RJH-16V391MH4#-G60 |