Part Details for B41042A4278M002 by TDK Corporation
Overview of B41042A4278M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A4278M002
B41042A4278M002 CAD Models
B41042A4278M002 Part Data Attributes
|
B41042A4278M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41042A4278M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2223 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41042A4278M002
This table gives cross-reference parts and alternative options found for B41042A4278M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A4278M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1C272MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | B41042A4278M002 vs UPJ1C272MHD1AA |
UPM1C272MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | B41042A4278M002 vs UPM1C272MHD1CM |
UPJ1C272MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | B41042A4278M002 vs UPJ1C272MHD1CT |
UPJ1C272MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | B41042A4278M002 vs UPJ1C272MHD1CC |
UPM1C272MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B41042A4278M002 vs UPM1C272MHD |
UPJ1C272MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | B41042A4278M002 vs UPJ1C272MHD1CA |
UPJ1C272MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | B41042A4278M002 vs UPJ1C272MHD1CV |
UPM1C272MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | B41042A4278M002 vs UPM1C272MHD1CV |
B41043A4278M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | TDK Corporation | B41042A4278M002 vs B41043A4278M002 |
UPJ1C272MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | B41042A4278M002 vs UPJ1C272MHD1CM |