Part Details for B41042A4158M000 by TDK Epcos
Overview of B41042A4158M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A4158M000
B41042A4158M000 CAD Models
B41042A4158M000 Part Data Attributes
|
B41042A4158M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41042A4158M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.72 mA | |
Manufacturer Series | B41042 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1665 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Shape | WIRE |
Alternate Parts for B41042A4158M000
This table gives cross-reference parts and alternative options found for B41042A4158M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A4158M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV160ERC152MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41042A4158M000 vs ELXV160ERC152MK25S |
1RF1CHB158MCS1635M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41042A4158M000 vs 1RF1CHB158MCS1635M |
ELXZ160EFM152MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41042A4158M000 vs ELXZ160EFM152MK20S |
UPM1C152MHH-TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | B41042A4158M000 vs UPM1C152MHH-TO |
16MV1500CX+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, CAN | SUN Electronic Industries Corporation | B41042A4158M000 vs 16MV1500CX+T |
ELXV160ETB152MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41042A4158M000 vs ELXV160ETB152MK25S |
ECEA1C152 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | B41042A4158M000 vs ECEA1C152 |
B41858C4158M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B41042A4158M000 vs B41858C4158M009 |
UPW1C152MPH6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | B41042A4158M000 vs UPW1C152MPH6TD |
1RZ1CHB158MSS12025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41042A4158M000 vs 1RZ1CHB158MSS12025 |