Part Details for B41042A4108M008 by TDK Epcos
Overview of B41042A4108M008 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A4108M008
B41042A4108M008 CAD Models
B41042A4108M008 Part Data Attributes
|
B41042A4108M008
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41042A4108M008
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.48 mA | |
Manufacturer Series | B41042 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1128.8 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Shape | WIRE |
Alternate Parts for B41042A4108M008
This table gives cross-reference parts and alternative options found for B41042A4108M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A4108M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESX102M16BA10X25T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | B41042A4108M008 vs ESX102M16BA10X25T1 |
16MV1000CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | B41042A4108M008 vs 16MV1000CA |
EKME160ELL102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41042A4108M008 vs EKME160ELL102MJ20S |
UVY1C102MPR1TD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | B41042A4108M008 vs UVY1C102MPR1TD |
UET1C102MHH1TN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | B41042A4108M008 vs UET1C102MHH1TN |
ECEA1CGE102I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | B41042A4108M008 vs ECEA1CGE102I |
URY1C102MHR1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, 12.5 MML RADIAL LEADED, CAN | Nichicon Corporation | B41042A4108M008 vs URY1C102MHR1TO |
ESX102M16BA10X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | B41042A4108M008 vs ESX102M16BA10X25T2 |
1RT1CHB108MAK13025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41042A4108M008 vs 1RT1CHB108MAK13025 |
NRSZ102M16V10X22TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | B41042A4108M008 vs NRSZ102M16V10X22TR |