There are no models available for this part yet.
Overview of B41042A4107M008 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for B41042A4107M008 by TDK Epcos
Part Data Attributes for B41042A4107M008 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.048 mA
|
Manufacturer Series
|
B41042
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
186.9 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Shape
|
WIRE
|
Alternate Parts for B41042A4107M008
This table gives cross-reference parts and alternative options found for B41042A4107M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A4107M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPV1C101MGH1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | B41042A4107M008 vs UPV1C101MGH1TP |
UST1C101MCT1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | B41042A4107M008 vs UST1C101MCT1BA |
16MV100UAX+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 5 MML RADIAL LEADED | SUN Electronic Industries Corporation | B41042A4107M008 vs 16MV100UAX+FA |
KME16VB100M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41042A4107M008 vs KME16VB100M |
URZ1C101MCD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A4107M008 vs URZ1C101MCD |
16YXA10020FA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41042A4107M008 vs 16YXA10020FA5X11 |
UST1C101MCH1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | B41042A4107M008 vs UST1C101MCH1CV |
ECEA1CFS101C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | B41042A4107M008 vs ECEA1CFS101C |
BKME160EMC101MHB5D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41042A4107M008 vs BKME160EMC101MHB5D |
16MV100CG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT | SANYO Electric Co Ltd | B41042A4107M008 vs 16MV100CG |