There are no models available for this part yet.
Overview of B41042A3827M001 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for B41042A3827M001 by TDK Epcos
Part Data Attributes for B41042A3827M001 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.246 mA
|
Manufacturer Series
|
B41042
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
789.6 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.19
|
Terminal Shape
|
WIRE
|
Alternate Parts for B41042A3827M001
This table gives cross-reference parts and alternative options found for B41042A3827M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A3827M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678D827M010CG3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41042A3827M001 vs 678D827M010CG3C |
678D827M010CG4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41042A3827M001 vs 678D827M010CG4C |
B41042A3827M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 10V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41042A3827M001 vs B41042A3827M008 |
UPJ1A821MPD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B41042A3827M001 vs UPJ1A821MPD1TP |
B41888C3827M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B41042A3827M001 vs B41888C3827M012 |
B41858C3827M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B41042A3827M001 vs B41858C3827M003 |
B41888C3827M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B41042A3827M001 vs B41888C3827M009 |
ECEA1AFE821 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | B41042A3827M001 vs ECEA1AFE821 |
TRZ1A821M1020BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | B41042A3827M001 vs TRZ1A821M1020BB |
678D827M010CG5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41042A3827M001 vs 678D827M010CG5D |