Part Details for B41042A3688M000 by TDK Corporation
Overview of B41042A3688M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A3688M000
B41042A3688M000 CAD Models
B41042A3688M000 Part Data Attributes
|
B41042A3688M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41042A3688M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2682 mA | |
Series | B41042 | |
Terminal Pitch | 7.5 mm |
Alternate Parts for B41042A3688M000
This table gives cross-reference parts and alternative options found for B41042A3688M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A3688M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ682M10V16X35.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | B41042A3688M000 vs NRSZ682M10V16X35.5SPF |
RZ1A688M1635MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41042A3688M000 vs RZ1A688M1635MSS |
B41043A3688M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | TDK Corporation | B41042A3688M000 vs B41043A3688M002 |
RJH-10V682MJ8#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | B41042A3688M000 vs RJH-10V682MJ8#-G10 |
ECR1AGK682MLL75160035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Nantong Jianghai Capacitor Co Ltd | B41042A3688M000 vs ECR1AGK682MLL75160035 |
NRSZ682M10V16X35.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | B41042A3688M000 vs NRSZ682M10V16X35.5F1F |
B41043A3688M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | TDK Corporation | B41042A3688M000 vs B41043A3688M001 |
UPJ1A682MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | B41042A3688M000 vs UPJ1A682MHD1CV |
R0Z11010685M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | TDK Epcos | B41042A3688M000 vs R0Z11010685M |
RJH-10V682MJ8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | B41042A3688M000 vs RJH-10V682MJ8 |