Part Details for B41042A3158M000 by TDK Epcos
Overview of B41042A3158M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A3158M000
B41042A3158M000 CAD Models
B41042A3158M000 Part Data Attributes
|
B41042A3158M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41042A3158M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.45 mA | |
Manufacturer Series | B41042 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1443 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Shape | WIRE |
Alternate Parts for B41042A3158M000
This table gives cross-reference parts and alternative options found for B41042A3158M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A3158M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ100ETC152MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41042A3158M000 vs ELXZ100ETC152MJ25S |
ELXZ100ETB152MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41042A3158M000 vs ELXZ100ETB152MJ25S |
NRSX152M10V10X22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | B41042A3158M000 vs NRSX152M10V10X22 |
B41858C3158M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B41042A3158M000 vs B41858C3158M006 |
VPE152M010L1C3A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Aerovox Corporation | B41042A3158M000 vs VPE152M010L1C3A |
ELXV100EFC152MJ30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B41042A3158M000 vs ELXV100EFC152MJ30S |
1RX1AWB158MSS120020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41042A3158M000 vs 1RX1AWB158MSS120020 |
RZL10VH152M19X26MT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41042A3158M000 vs RZL10VH152M19X26MT |
10GXB1500MCA10X28 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT | Rubycon Corporation | B41042A3158M000 vs 10GXB1500MCA10X28 |
1RY1AHB158MRN10020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41042A3158M000 vs 1RY1AHB158MRN10020 |