Part Details for B41042A2127M002 by TDK Epcos
Overview of B41042A2127M002 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A2127M002
B41042A2127M002 CAD Models
B41042A2127M002 Part Data Attributes
|
B41042A2127M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41042A2127M002
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 6.3V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.02268 mA | |
Manufacturer Series | B41042 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 123.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41042A2127M002
This table gives cross-reference parts and alternative options found for B41042A2127M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A2127M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPL0J121MDH1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A2127M002 vs UPL0J121MDH1FV |
UPL0J121MDH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A2127M002 vs UPL0J121MDH1TD |
B41043A2127M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41042A2127M002 vs B41043A2127M000 |
UPL0J121MDH1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A2127M002 vs UPL0J121MDH1CM |
UPW0J121MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | B41042A2127M002 vs UPW0J121MED1TD |
ESXE6R3ELL121MEB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41042A2127M002 vs ESXE6R3ELL121MEB5D |
UPL0J121MDH1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A2127M002 vs UPL0J121MDH1BB |
B41042A2127M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 6.3V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41042A2127M002 vs B41042A2127M007 |
B41043A2127M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41042A2127M002 vs B41043A2127M008 |
UPL0J121MDH1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A2127M002 vs UPL0J121MDH1CP |