Part Details for B41041A7106M007 by TDK Corporation
Overview of B41041A7106M007 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41041A7106M007
B41041A7106M007 CAD Models
B41041A7106M007 Part Data Attributes
|
B41041A7106M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41041A7106M007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 105 mA | |
Series | B41041 | |
Terminal Pitch | 2.5 mm |
Alternate Parts for B41041A7106M007
This table gives cross-reference parts and alternative options found for B41041A7106M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41041A7106M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41041A7106M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | B41041A7106M007 vs B41041A7106M008 |
2100LEM0511LLN011J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | B41041A7106M007 vs 2100LEM0511LLN011J |
MK1V106M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | B41041A7106M007 vs MK1V106M05011PA |
RGA100M1VSA-0511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | B41041A7106M007 vs RGA100M1VSA-0511C |
RGA100M1VBC-0511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | B41041A7106M007 vs RGA100M1VBC-0511P |
EHR100M35B | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | B41041A7106M007 vs EHR100M35B |
8100LEM0511RT00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | B41041A7106M007 vs 8100LEM0511RT00D |
2100LEM0511RTN111A | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41041A7106M007 vs 2100LEM0511RTN111A |
1100LEM0511LLN511R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | B41041A7106M007 vs 1100LEM0511LLN511R |
SB035M0010J5FW0511 | RF Transformer | YAGEO Corporation | B41041A7106M007 vs SB035M0010J5FW0511 |