Part Details for B41041A6475M001 by TDK Corporation
Overview of B41041A6475M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41041A6475M001
B41041A6475M001 CAD Models
B41041A6475M001 Part Data Attributes
|
B41041A6475M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41041A6475M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 82 mA | |
Series | B41041 | |
Terminal Pitch | 2 mm |
Alternate Parts for B41041A6475M001
This table gives cross-reference parts and alternative options found for B41041A6475M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41041A6475M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7LFM0511NPN111R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | B41041A6475M001 vs 14R7LFM0511NPN111R |
84R7LFM0511RTN211J | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41041A6475M001 vs 84R7LFM0511RTN211J |
24R7LFM0511RTN311J | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41041A6475M001 vs 24R7LFM0511RTN311J |
14R7LFM0511RXN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | B41041A6475M001 vs 14R7LFM0511RXN911C |
84R7LFM0511RXN311D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | B41041A6475M001 vs 84R7LFM0511RXN311D |
84R7LFM0511RXN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | B41041A6475M001 vs 84R7LFM0511RXN4E |
24R7LFM0511NPN3110 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | B41041A6475M001 vs 24R7LFM0511NPN3110 |
14R7LFM0511RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | B41041A6475M001 vs 14R7LFM0511RXN211B |
84R7LFM0511RTN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | B41041A6475M001 vs 84R7LFM0511RTN1D |
24R7LFM0511NPN311A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | B41041A6475M001 vs 24R7LFM0511NPN311A |