Part Details for B41041A5107M008 by TDK Corporation
Results Overview of B41041A5107M008 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B41041A5107M008 Information
B41041A5107M008 by TDK Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for B41041A5107M008
B41041A5107M008 CAD Models
B41041A5107M008 Part Data Attributes
|
B41041A5107M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41041A5107M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 220 mA | |
Series | B41041 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41041A5107M008
This table gives cross-reference parts and alternative options found for B41041A5107M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41041A5107M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2101LDMAA11RTN011F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | B41041A5107M008 vs 2101LDMAA11RTN011F |
25ZL100MCE6.3X11 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B41041A5107M008 vs 25ZL100MCE6.3X11 |
1101LDMAA11RTN211F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | B41041A5107M008 vs 1101LDMAA11RTN211F |
B41828A5107M008 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | B41041A5107M008 vs B41828A5107M008 |
2101LDMAA11RXN111J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | B41041A5107M008 vs 2101LDMAA11RXN111J |
8101LDMAA11RTN7N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | B41041A5107M008 vs 8101LDMAA11RTN7N |
8101LDMAA11RXN50 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | B41041A5107M008 vs 8101LDMAA11RXN50 |
8101LDMAA11RX05N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | B41041A5107M008 vs 8101LDMAA11RX05N |
8101LDMAA11RT00E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | B41041A5107M008 vs 8101LDMAA11RT00E |
2101LDMAA11RTN711B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | B41041A5107M008 vs 2101LDMAA11RTN711B |