Part Details for B41041A4477M008 by TDK Corporation
Overview of B41041A4477M008 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41041A4477M008
B41041A4477M008 CAD Models
B41041A4477M008 Part Data Attributes
|
B41041A4477M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41041A4477M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 500 mA | |
Series | B41041 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41041A4477M008
This table gives cross-reference parts and alternative options found for B41041A4477M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41041A4477M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXR471M16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Hitano Enterprise Corp | B41041A4477M008 vs EXR471M16 |
16ZL470MEFCRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | B41041A4477M008 vs 16ZL470MEFCRI10X12.5 |
EXR471M16AT2 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | B41041A4477M008 vs EXR471M16AT2 |
16ZL470MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41041A4477M008 vs 16ZL470MEFCCE10X12.5 |
MALREKE05DC347D00K | CAP,AL2O3,470UF,16VDC,20% -TOL,20% +TOL | Vishay Roederstein | B41041A4477M008 vs MALREKE05DC347D00K |
16YXF470MRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | B41041A4477M008 vs 16YXF470MRK10X12.5 |
NRE-HL471M16V10X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | B41041A4477M008 vs NRE-HL471M16V10X12.5F1F |
16YXH470MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41041A4477M008 vs 16YXH470MEFCCA10X12.5 |
MK1C477M1012MCS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | B41041A4477M008 vs MK1C477M1012MCS |
NREHL471M16V10X12.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41041A4477M008 vs NREHL471M16V10X12.5F |