B41041A4108M002
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of B41041A4108M002 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for B41041A4108M002 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41041A4108M002 by TDK Epcos

B41041A4108M002
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.48 mA
Manufacturer Series
B41041
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
825 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. B41041A4108M002
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for B41041A4108M002

This table gives cross-reference parts and alternative options found for B41041A4108M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41041A4108M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB16M1000B2S31019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation B41041A4108M002 vs SB16M1000B2S31019
SN016M1000B7S51632 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation B41041A4108M002 vs SN016M1000B7S51632
SE-K16M1000A1F8820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation B41041A4108M002 vs SE-K16M1000A1F8820
SN016M1000B2F-1632 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation B41041A4108M002 vs SN016M1000B2F-1632
SE-K16M1000A5FW1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation B41041A4108M002 vs SE-K16M1000A5FW1015
SE-K16M1000B3SW1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation B41041A4108M002 vs SE-K16M1000B3SW1015
SE-K16M1000BPS7820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation B41041A4108M002 vs SE-K16M1000BPS7820
SZ016M1000A3SM1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation B41041A4108M002 vs SZ016M1000A3SM1015
SB16M1000BPF81019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation B41041A4108M002 vs SB16M1000BPF81019
RJM-16V102MH4#Q Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED TAIYO YUDEN B41041A4108M002 vs RJM-16V102MH4#Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41041A4108M002 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41041A4108M002 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41041A4108M002 would you like to use for your alert(s)?
  • Please alert me when B41041A4108M002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41041A4108M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41041A4108M002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41041A4108M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41041A4108M002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41041A4108M002 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: