Part Details for B41041A3476M008 by TDK Corporation
Overview of B41041A3476M008 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41041A3476M008
B41041A3476M008 CAD Models
B41041A3476M008 Part Data Attributes
|
B41041A3476M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41041A3476M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 120 mA | |
Series | B41041 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41041A3476M008
This table gives cross-reference parts and alternative options found for B41041A3476M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41041A3476M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2470LBM0511LLN711R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | B41041A3476M008 vs 2470LBM0511LLN711R |
1470LBM0511LLN011J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | B41041A3476M008 vs 1470LBM0511LLN011J |
2470LBM0511RTN911F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | B41041A3476M008 vs 2470LBM0511RTN911F |
UKL1A470MDDANACT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | B41041A3476M008 vs UKL1A470MDDANACT |
2470LBM0511RXN711C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | B41041A3476M008 vs 2470LBM0511RXN711C |
SE010M0047C2F10511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | B41041A3476M008 vs SE010M0047C2F10511 |
2470LBM0511RTN411C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | B41041A3476M008 vs 2470LBM0511RTN411C |
2470LBM0511LLN411A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | B41041A3476M008 vs 2470LBM0511LLN411A |
1470LBM0511RXN311A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | B41041A3476M008 vs 1470LBM0511RXN311A |
8470LBM0511RXN311B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | B41041A3476M008 vs 8470LBM0511RXN311B |