Part Details for B41041A2107M008 by TDK Corporation
Overview of B41041A2107M008 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41041A2107M008
B41041A2107M008 CAD Models
B41041A2107M008 Part Data Attributes
|
B41041A2107M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41041A2107M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 130 mA | |
Series | B41041 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41041A2107M008
This table gives cross-reference parts and alternative options found for B41041A2107M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41041A2107M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6.3YXF100MT15X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B41041A2107M008 vs 6.3YXF100MT15X11 |
NRE-FL101M6.3V5X11TBF1F | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | B41041A2107M008 vs NRE-FL101M6.3V5X11TBF1F |
8101LAM0511RXN40 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | B41041A2107M008 vs 8101LAM0511RXN40 |
8101LAM0511NPN911A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | B41041A2107M008 vs 8101LAM0511NPN911A |
1101LAM0511NPN311D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | B41041A2107M008 vs 1101LAM0511NPN311D |
2101LAM0511RXN011C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | B41041A2107M008 vs 2101LAM0511RXN011C |
8101LAM0511LWN4B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | B41041A2107M008 vs 8101LAM0511LWN4B |
6.3YXJ100M5X11 | Rubycon Corporation | Check for Price | CAP ALUM 100UF 20% 6.3V RADIAL | B41041A2107M008 vs 6.3YXJ100M5X11 |
8101LAM0511RT00P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | B41041A2107M008 vs 8101LAM0511RT00P |
2101LAM0511RXN111A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | B41041A2107M008 vs 2101LAM0511RXN111A |