Part Details for B41022A4685M016 by TDK Corporation
Overview of B41022A4685M016 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41022A4685M016
B41022A4685M016 CAD Models
B41022A4685M016 Part Data Attributes
|
B41022A4685M016
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41022A4685M016
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 24 mA | |
Series | B41022 | |
Terminal Pitch | 2 mm |
Alternate Parts for B41022A4685M016
This table gives cross-reference parts and alternative options found for B41022A4685M016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41022A4685M016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86R8LCM0407SS04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | B41022A4685M016 vs 86R8LCM0407SS04A |
86R8LCM0407SSN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | B41022A4685M016 vs 86R8LCM0407SSN7P |
86R8LCM0407SSN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | B41022A4685M016 vs 86R8LCM0407SSN5A |
86R8LCM0407SS07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | B41022A4685M016 vs 86R8LCM0407SS07A |
86R8LCM0407SSN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | B41022A4685M016 vs 86R8LCM0407SSN4J |
86R8LCM0407SS01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | B41022A4685M016 vs 86R8LCM0407SS01J |
86R8LCM0407SS01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | B41022A4685M016 vs 86R8LCM0407SS01N |
86R8LCM0407SSN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | B41022A4685M016 vs 86R8LCM0407SSN10 |
86R8LCM0407SSN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | B41022A4685M016 vs 86R8LCM0407SSN7C |
86R8LCM0407SS05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | B41022A4685M016 vs 86R8LCM0407SS05C |