Part Details for B41004A9335M016 by TDK Corporation
Overview of B41004A9335M016 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41004A9335M016
B41004A9335M016 CAD Models
B41004A9335M016 Part Data Attributes
|
B41004A9335M016
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41004A9335M016
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41004A9335M016
This table gives cross-reference parts and alternative options found for B41004A9335M016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41004A9335M016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41004A9335M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | TDK Corporation | B41004A9335M016 vs B41004A9335M007 |
SK3R3M100E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | B41004A9335M016 vs SK3R3M100E2 |
100YK3R3MEFC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | B41004A9335M016 vs 100YK3R3MEFC5X11 |
SEK3R3M100E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | B41004A9335M016 vs SEK3R3M100E2 |
UVR2A3R3MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | B41004A9335M016 vs UVR2A3R3MDD1CM |
UKL2A3R3MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | B41004A9335M016 vs UKL2A3R3MDD1CA |
UKL2A3R3MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | B41004A9335M016 vs UKL2A3R3MDD1FV |
REA3R3M2ACC-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Surge Components Inc | B41004A9335M016 vs REA3R3M2ACC-0511 |
REA3R3M2ASA-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Surge Components Inc | B41004A9335M016 vs REA3R3M2ASA-0511 |
UVK2A3R3MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | B41004A9335M016 vs UVK2A3R3MDD1CA |