Datasheets
B41004A9335M016 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF,

Part Details for B41004A9335M016 by TDK Corporation

Overview of B41004A9335M016 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for B41004A9335M016

B41004A9335M016 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B41004A9335M016 Part Data Attributes

B41004A9335M016 TDK Corporation
Buy Now Datasheet
Compare Parts:
B41004A9335M016 TDK Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Ammo Pack
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 65 mA
Surface Mount NO
Terminal Pitch 2 mm
Terminal Shape WIRE

Alternate Parts for B41004A9335M016

This table gives cross-reference parts and alternative options found for B41004A9335M016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41004A9335M016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B41004A9335M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, TDK Corporation B41004A9335M016 vs B41004A9335M007
SK3R3M100E2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Cornell Dubilier Electronics Inc B41004A9335M016 vs SK3R3M100E2
100YK3R3MEFC5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Rubycon Corporation B41004A9335M016 vs 100YK3R3MEFC5X11
SEK3R3M100E2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Cornell Dubilier Electronics Inc B41004A9335M016 vs SEK3R3M100E2
UVR2A3R3MDD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Nichicon Corporation B41004A9335M016 vs UVR2A3R3MDD1CM
UKL2A3R3MDD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Nichicon Corporation B41004A9335M016 vs UKL2A3R3MDD1CA
UKL2A3R3MDD1FV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Nichicon Corporation B41004A9335M016 vs UKL2A3R3MDD1FV
REA3R3M2ACC-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Surge Components Inc B41004A9335M016 vs REA3R3M2ACC-0511
REA3R3M2ASA-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Surge Components Inc B41004A9335M016 vs REA3R3M2ASA-0511
UVK2A3R3MDD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, Nichicon Corporation B41004A9335M016 vs UVK2A3R3MDD1CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41004A9335M016 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41004A9335M016 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41004A9335M016 would you like to use for your alert(s)?
  • Please alert me when B41004A9335M016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41004A9335M016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41004A9335M016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41004A9335M016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41004A9335M016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41004A9335M016 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: