Part Details for B41004A9335M001 by TDK Corporation
Overview of B41004A9335M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41004A9335M001
B41004A9335M001 CAD Models
B41004A9335M001 Part Data Attributes
|
B41004A9335M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41004A9335M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for B41004A9335M001
This table gives cross-reference parts and alternative options found for B41004A9335M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41004A9335M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13R3MAM0511WPN18ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | B41004A9335M001 vs 13R3MAM0511WPN18ED |
13R3MAM0511WPN08FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | B41004A9335M001 vs 13R3MAM0511WPN08FD |
83R3MAM0511WPN78EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | B41004A9335M001 vs 83R3MAM0511WPN78EA |
23R3MAM0511NPN585B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | B41004A9335M001 vs 23R3MAM0511NPN585B |
83R3MAM0511NPN185D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | B41004A9335M001 vs 83R3MAM0511NPN185D |
13R3MAM0511LLN78EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | B41004A9335M001 vs 13R3MAM0511LLN78EA |
23R3MAM0511LLN28EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | B41004A9335M001 vs 23R3MAM0511LLN28EM |
83R3MAM0511LLN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | B41004A9335M001 vs 83R3MAM0511LLN1E |
13R3MAM0511NPN785C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | B41004A9335M001 vs 13R3MAM0511NPN785C |
83R3MAM0511WP050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | B41004A9335M001 vs 83R3MAM0511WP050 |