Datasheets
B41004A9226M000 by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Part Details for B41004A9226M000 by TDK Epcos

Overview of B41004A9226M000 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for B41004A9226M000

B41004A9226M000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B41004A9226M000 Part Data Attributes

B41004A9226M000 TDK Epcos
Buy Now Datasheet
Compare Parts:
B41004A9226M000 TDK Epcos CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Manufacturer Series B41004
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 95 mA
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Alternate Parts for B41004A9226M000

This table gives cross-reference parts and alternative options found for B41004A9226M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41004A9226M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UKZ2A220MPB1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation B41004A9226M000 vs UKZ2A220MPB1TD
1SA2AWB226MRN1012M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics B41004A9226M000 vs 1SA2AWB226MRN1012M
1BP2AWB226MSS13025 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED Samwha Electronics B41004A9226M000 vs 1BP2AWB226MSS13025
UVK2A220MET1TD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation B41004A9226M000 vs UVK2A220MET1TD
1SA2AWB226MCS1012M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics B41004A9226M000 vs 1SA2AWB226MCS1012M
UFG2A220MPJ1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation B41004A9226M000 vs UFG2A220MPJ1TD
100MV22HW+T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation B41004A9226M000 vs 100MV22HW+T
NREL220M100V10X9.5TR CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp B41004A9226M000 vs NREL220M100V10X9.5TR
SKR220M2AF11V CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc B41004A9226M000 vs SKR220M2AF11V
SK100M0022Y1I Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation B41004A9226M000 vs SK100M0022Y1I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41004A9226M000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41004A9226M000 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41004A9226M000 would you like to use for your alert(s)?
  • Please alert me when B41004A9226M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41004A9226M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41004A9226M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41004A9226M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41004A9226M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41004A9226M000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: