Part Details for B41004A8105M002 by TDK Corporation
Overview of B41004A8105M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41004A8105M002
B41004A8105M002 CAD Models
B41004A8105M002 Part Data Attributes
|
B41004A8105M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41004A8105M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 35 mA | |
Series | B41004 | |
Terminal Pitch | 2 mm |
Alternate Parts for B41004A8105M002
This table gives cross-reference parts and alternative options found for B41004A8105M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41004A8105M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R0LGM0511NP00J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | B41004A8105M002 vs 81R0LGM0511NP00J |
SN010M063RT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | B41004A8105M002 vs SN010M063RT |
81R0LGM0511NP05A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | B41004A8105M002 vs 81R0LGM0511NP05A |
RD1R0M63TB25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF, | IBS Electronics Inc | B41004A8105M002 vs RD1R0M63TB25X11 |
RDL1R0M63TR265X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | B41004A8105M002 vs RDL1R0M63TR265X11 |
RDLL1R0M63TR635X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | B41004A8105M002 vs RDLL1R0M63TR635X11 |
SG1J105M05011PA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1uF, THROUGH HOLE MOUNT | Samwha Electronics | B41004A8105M002 vs SG1J105M05011PA |
81R0LGM0511NPN7C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | B41004A8105M002 vs 81R0LGM0511NPN7C |
SD1J105M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | B41004A8105M002 vs SD1J105M05011PB |
81R0LGM0511NPN4N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | B41004A8105M002 vs 81R0LGM0511NPN4N |