B41002A6225M016
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,

Overview of B41002A6225M016 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B41002A6225M016 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41002A6225M016 by TDK Corporation

B41002A6225M016
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
16 mA
Series
B41002
Terminal Pitch
2 mm
Want to compare parts?
  1. B41002A6225M016
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
    VS

Alternate Parts for B41002A6225M016

This table gives cross-reference parts and alternative options found for B41002A6225M016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41002A6225M016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
12R2LFM0407SCN78EA CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41002A6225M016 vs 12R2LFM0407SCN78EA
82R2LFM0407LLN08FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd B41002A6225M016 vs 82R2LFM0407LLN08FB
82R2LFM0407LLN18EB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd B41002A6225M016 vs 82R2LFM0407LLN18EB
82R2LFM0407LLN581B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd B41002A6225M016 vs 82R2LFM0407LLN581B
82R2LFM0407SCN08FB CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41002A6225M016 vs 82R2LFM0407SCN08FB
22R2LFM0407SCN28EM CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41002A6225M016 vs 22R2LFM0407SCN28EM
22R2LFM0407SCN18FM CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41002A6225M016 vs 22R2LFM0407SCN18FM
22R2LFM0407LLN28EM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd B41002A6225M016 vs 22R2LFM0407LLN28EM
22R2LFM0407LLN18FM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd B41002A6225M016 vs 22R2LFM0407LLN18FM
USR1H2R2MDD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation B41002A6225M016 vs USR1H2R2MDD1CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41002A6225M016 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41002A6225M016 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41002A6225M016 would you like to use for your alert(s)?
  • Please alert me when B41002A6225M016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41002A6225M016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41002A6225M016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41002A6225M016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41002A6225M016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41002A6225M016 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: