Part Details for B41002A24226M016 by TDK Corporation
Overview of B41002A24226M016 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41002A24226M016
B41002A24226M016 CAD Models
B41002A24226M016 Part Data Attributes
|
B41002A24226M016
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41002A24226M016
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 40 mA | |
Series | B41002 | |
Terminal Pitch | 2 mm |
Alternate Parts for B41002A24226M016
This table gives cross-reference parts and alternative options found for B41002A24226M016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41002A24226M016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRG160ELL220MD07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | B41002A24226M016 vs ESRG160ELL220MD07B |
2220LCM0407SCN08EM | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41002A24226M016 vs 2220LCM0407SCN08EM |
1220LCM0407SCN48FA | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41002A24226M016 vs 1220LCM0407SCN48FA |
8220LCM0407SCN285C | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41002A24226M016 vs 8220LCM0407SCN285C |
SL220M1CBK-0407 | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B41002A24226M016 vs SL220M1CBK-0407 |
8220LCM0407SCN58FB | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41002A24226M016 vs 8220LCM0407SCN58FB |
2220LCM0407SCN785M | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41002A24226M016 vs 2220LCM0407SCN785M |
1220LCM0407SCN481R | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41002A24226M016 vs 1220LCM0407SCN481R |
1220LCM0407SCN085R | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41002A24226M016 vs 1220LCM0407SCN085R |
8220LCM0407SCN98EB | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41002A24226M016 vs 8220LCM0407SCN98EB |