Part Details for B40C2300-1500 by Diotec Semiconductor AG
Overview of B40C2300-1500 by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Part Details for B40C2300-1500
B40C2300-1500 CAD Models
B40C2300-1500 Part Data Attributes
|
B40C2300-1500
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B40C2300-1500
Diotec Semiconductor AG
Bridge Rectifier Diode, 1.8A, 80V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.8 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO |