Part Details for B4020 by Avel Lindberg
Overview of B4020 by Avel Lindberg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TUSB4020BIPHPRQ1 | Texas Instruments | Automotive Two-Port High-Speed 480Mbps USB 2.0 Hub 48-HTQFP -40 to 85 | |
TUSB4020BIPHPQ1 | Texas Instruments | Automotive Two-Port High-Speed 480Mbps USB 2.0 Hub 48-HTQFP -40 to 85 | |
TUSB4020BIPHP | Texas Instruments | Two-Port High-Speed 480Mbps USB 2.0 Hub 48-HTQFP -40 to 85 |
Part Details for B4020
B4020 CAD Models
B4020 Part Data Attributes
|
B4020
Avel Lindberg
Buy Now
Datasheet
|
Compare Parts:
B4020
Avel Lindberg
Power Transformer, 100VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AVEL LINDBERG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Output Current 1 | 4.17 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 100 VA |