Part Details for B4006 by Pulse Electronics Corporation
Overview of B4006 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for B4006
B4006 CAD Models
B4006 Part Data Attributes
|
B4006
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B4006
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Application | SIGNAL | |
Height | 6.35 mm | |
Insertion Loss | 0.5 dB | |
Isolation Voltage | 3000 V | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.89 mm |