-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9948
|
Newark | Connector, Header, 1.5Mm, 3 Position, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:1.5Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Zh Series, Connector Shroud:Shroudedrohs Compliant: Yes |Jst (Japan Solderless Terminals) B3B-ZR(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 359251 |
|
$0.0850 / $0.2200 | Buy Now |
|
Future Electronics | ZR Series 3 Position 1.5 mm Through Hole Single Row Straight Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 1899Box |
|
$0.0741 / $0.0918 | Buy Now |
DISTI #
JSTB3B-ZR(LF)(SN)
|
Heilind Electronics | Americas - 6868 in Stock |
|
$0.0717 / $0.0917 | Buy Now | |
|
Bristol Electronics | 402 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,3 CONTACTS,PIN,0.059 PITCH,PC TAIL TERMINAL,GUIDE SLOT,IVORY | 429 |
|
$0.2825 / $0.5650 | Buy Now |
DISTI #
JSTB3B-ZR(LF)(SN)
|
Interstate Connecting Components | 1603 |
|
$0.0717 / $0.0917 | Buy Now | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
C1S404000047474
|
Chip1Stop | Connector Headers and PCB Receptacles pbFree: Yes Container: Bulk | 2388 |
|
$0.0396 / $0.0765 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 552 |
|
$0.1130 / $0.6600 | Buy Now |
|
LCSC | 1x3P 3P ZH Tin 3 -25+85 1A 1 1.5mm Brass Direct Insert PluginP1.5mm Wire To Board Connector ROHS | 1439 |
|
$0.0391 / $0.0712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3B-ZR(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B3B-ZR(LF)(SN)
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, TOP ENTRY | |
Body Breadth | 0.138 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |