Part Details for B3B-PH-SM4-TBT(LF)(SN)(P) by JST Manufacturing
Overview of B3B-PH-SM4-TBT(LF)(SN)(P) by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B3B-PH-SM4-TBT(LF)(SN)(P)
B3B-PH-SM4-TBT(LF)(SN)(P) CAD Models
B3B-PH-SM4-TBT(LF)(SN)(P) Part Data Attributes
|
B3B-PH-SM4-TBT(LF)(SN)(P)
JST Manufacturing
Buy Now
|
Compare Parts:
B3B-PH-SM4-TBT(LF)(SN)(P)
JST Manufacturing
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |
Alternate Parts for B3B-PH-SM4-TBT(LF)(SN)(P)
This table gives cross-reference parts and alternative options found for B3B-PH-SM4-TBT(LF)(SN)(P). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3B-PH-SM4-TBT(LF)(SN)(P), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B3B-PH-SM4-TB(LF)(SN) | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | JST Manufacturing | B3B-PH-SM4-TBT(LF)(SN)(P) vs B3B-PH-SM4-TB(LF)(SN) |
B3B-PH-SM4-TBT(LF)(SN)(P)N/S | Board Connector | JST Manufacturing | B3B-PH-SM4-TBT(LF)(SN)(P) vs B3B-PH-SM4-TBT(LF)(SN)(P)N/S |
B3B-PH-SM4-TB | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | JST Manufacturing | B3B-PH-SM4-TBT(LF)(SN)(P) vs B3B-PH-SM4-TB |
B3B-PH-SM4-TBT(LF)(SN) | CONN HEADER PH TOP 3POS SMD | JST Manufacturing | B3B-PH-SM4-TBT(LF)(SN)(P) vs B3B-PH-SM4-TBT(LF)(SN) |