Part Details for B39941B7953E110 by TDK Corporation
Overview of B39941B7953E110 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for B39941B7953E110
B39941B7953E110 CAD Models
B39941B7953E110 Part Data Attributes
|
B39941B7953E110
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B39941B7953E110
TDK Corporation
Duplexer,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK CORP | |
Package Description | SMD, 9 PIN | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 0.89 mm | |
Insertion Loss (Rx) | 4 dB | |
Insertion Loss (Tx) | 2.8 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Receive Center Frequency | 942.5 MHz | |
Transmit Center Frequency | 897.5 MHz | |
VSWR | 1.7 | |
Width | 2 mm |