Part Details for B39871B3734H110 by TDK Epcos
Overview of B39871B3734H110 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for B39871B3734H110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R7723
|
Newark | Filter Saw Smd Rf Mhz, Tape & Reel |Epcos B39871B3734H110 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
11X2852
|
Newark | Filter, Saw, 868.3Mhz, Centre Frequency:868.3Mhz, Pass Band Frequency:868.15Mhz To 868.45Mhz, Saw Filter Applications:Remote Control Receivers, No. Of Pins:6Pins, Filter Case Style:Smd, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Epcos B39871B3734H110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 / $2.0800 | Buy Now |
|
ComSIT USA | 868.30 MHZ SAW FILTER SAW Filter, 1 Function(s), 868.3MHz, 6 Pin(s) RoHS: Compliant |
|
|
RFQ |
Part Details for B39871B3734H110
B39871B3734H110 CAD Models
B39871B3734H110 Part Data Attributes
|
B39871B3734H110
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39871B3734H110
TDK Epcos
1 FUNCTIONS, 868.3MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6E, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | INSERTION LOSS INCLUDING MATCHING ELEMENTS | |
Attenuation Frequency (+/- delta f)-Max | 1200 kHz | |
Attenuation Frequency (+/- delta f)-Min | 700 kHz | |
Attenuation@Freq-Max | 15 dB | |
Center or Cutoff Frequency (fo/fc) | 868.3 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 430 OHM//0.8 pF | |
Insertion Loss-Max | 3.9 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 430 OHM//0.8 pF Ω | |
Package Material | PLASTIC | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Width | 3 mm |