Part Details for B3961CW-12P-V0 by CJT Changjiang Connectors Co Ltd
Overview of B3961CW-12P-V0 by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Part Details for B3961CW-12P-V0
B3961CW-12P-V0 CAD Models
B3961CW-12P-V0 Part Data Attributes
|
B3961CW-12P-V0
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
B3961CW-12P-V0
CJT Changjiang Connectors Co Ltd
Board-In Connector; 3.96mm (0.156 in) Pitch Board-in Connector,Top Entry,UL 94V-0,12 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |