Part Details for B39458-M3954-N201 by TDK Epcos
Overview of B39458-M3954-N201 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-01 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Part Details for B39458-M3954-N201
B39458-M3954-N201 CAD Models
B39458-M3954-N201 Part Data Attributes
|
B39458-M3954-N201
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39458-M3954-N201
TDK Epcos
SAW-Video/Sound Filter, 1 Function(s), 45.75MHz, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Additional Feature | M/N STANDARD | |
Attenuation Frequency (+/- delta f)-Max | 3830 kHz | |
Attenuation Frequency (+/- delta f)-Min | 4080 kHz | |
Attenuation@Freq-Max | 4.8 dB | |
Center or Cutoff Frequency (fo/fc) | 45.75 MHz | |
Filter Type | SAW-VIDEO/SOUND FILTER | |
Input Impedance | 1000 OHM//17.9 pF | |
Insertion Loss-Max | 12.9 dB | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 700 OHM//5.4 pF Ω | |
Terminal Finish | TIN |