Part Details for B39441-B5069-U310 by TDK Epcos
Overview of B39441-B5069-U310 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39441-B5069-U310
B39441-B5069-U310 CAD Models
B39441-B5069-U310 Part Data Attributes
|
B39441-B5069-U310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39441-B5069-U310
TDK Epcos
SAW Filter, 1 Function(s), 436.8MHz, 8 Pin(s), Ceramic, ROHS COMPLIANT, SMD, QCC8C, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 436.8 MHz | |
Filter Type | SAW FILTER | |
Height | 1.35 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Width | 5 mm |